Reference Only

109D336X9075F2

Tantalum Capacitors - Wet 75volt 33uF 10% Standard Rating

Manufacturer:

Mfr Part:
109D336X9075F2

TTI Part:
109D336X9075F2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Wet
Voltage Rating DC75 VDC
Termination StyleAxial
Length20.22 mm (0.796 in)
Diameter7.92 mm (0.312 in)
Mfr Case CodeF Case
Tolerance10 %
ESR7 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductTantalum Wet Sintered Anode
Series109D
PackagingTray
Leakage Current10 uA
Product TypeTantalum Capacitors
Ripple Current230 mA
SubcategoryCapacitors
TradenameTantalex
TypeSintered Anode Tantalex Capacitors for Operation to + 125 C, Elastomer-Sealed

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

32In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$51.41$51.41
$42.84$1,071.00
Need more?
Sign in to add projects and notes