Reference Only

109D277X9025F2

Tantalum Capacitors - Wet 25volt 270uF 10% Extended Rating

Manufacturer:

Mfr Part:
109D277X9025F2

TTI Part:
109D277X9025F2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Wet
Capacitance270 uF
Voltage Rating DC25 VDC
Termination StyleAxial
Length20.22 mm (0.796 in)
Diameter7.92 mm (0.312 in)
Mfr Case CodeF Case
Tolerance10 %
ESR2.7 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Series109D
PackagingTray
Leakage Current16 uA
Product TypeTantalum Capacitors
ProductTantalum Wet Sintered Anode
Ripple Current300 mA
SubcategoryCapacitors
TradenameTantalex
TypeSintered Anode Tantalex Capacitors for Operation to + 125 C, Elastomer-Sealed

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

40In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$61.98$61.98
$56.65$566.50
$56.09$841.35
$49.47$1,236.75
$47.86$2,393.00
$47.39$4,739.00
$46.92$9,384.00
$46.45$18,580.00
Need more?

My Notes

Sign into see notes.