Reference Only

109D226X9025C2

Tantalum Capacitors - Wet 25volt 22uF 10% Standard Rating

Manufacturer:

Mfr Part:
109D226X9025C2

TTI Part:
109D226X9025C2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Wet
Capacitance22 uF
Voltage Rating DC25 VDC
Termination StyleAxial
Length15.45 mm (0.608 in)
Diameter5.56 mm (0.219 in)
Mfr Case CodeC Case
Tolerance10 %
ESR5 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductTantalum Wet Sintered Anode
Series109D
PackagingTray
Leakage Current3 uA
Product TypeTantalum Capacitors
Ripple Current160 mA
SubcategoryCapacitors
TradenameTantalex
TypeSintered Anode Tantalex Capacitors for Operation to + 125 C, Elastomer-Sealed

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

300
On Order
300 expected 04-Mar-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$36.78$36.78
Need more?
Sign in to add projects and notes