Reference Only

109D167X0050K2

Tantalum Capacitors - Wet 50volt 160uF 20% Standard Rating

Manufacturer:

Mfr Part:
109D167X0050K2

TTI Part:
109D167X0050K2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Wet
Capacitance160 uF
Voltage Rating DC50 VDC
Termination StyleAxial
Length30.91 mm (1.217 in)
Diameter10.31 mm (0.406 in)
Mfr Case CodeK Case
Tolerance20 %
ESR2.2 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Series109D
PackagingTray
Leakage Current32 uA
Product TypeTantalum Capacitors
ProductTantalum Wet Sintered Anode
Ripple Current460 mA
SubcategoryCapacitors
TradenameTantalex
TypeSintered Anode Tantalex Capacitors for Operation to + 125 C, Elastomer-Sealed

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

2In Stock

100 expected 25-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$71.40$71.40
$66.01$132.02
$65.35$261.40
$64.69$517.52
$55.41$886.56
Need more?

My Notes

Sign into see notes.