Reference Only

109D128X9010T2

Tantalum Capacitors - Wet 10volt 1200uF 10% Extended Rating

Manufacturer:

Mfr Part:
109D128X9010T2

TTI Part:
109D128X9010T2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Wet
Capacitance1.2 mF
Voltage Rating DC10 VDC
Termination StyleAxial
Length23.4 mm (0.921 in)
Diameter10.31 mm (0.406 in)
Mfr Case CodeT Case
Tolerance10 %
ESR1.5 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Series109D
PackagingTray
Leakage Current20 uA
Product TypeTantalum Capacitors
ProductTantalum Wet Sintered Anode
Ripple Current480 mA
SubcategoryCapacitors
TradenameTantalex
TypeSintered Anode Tantalex Capacitors for Operation to + 125 C, Elastomer-Sealed

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

28In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$77.02$77.02
$64.19$1,283.80
$60.60$2,424.00
$57.15$4,572.00
$56.59$9,054.40
$56.03$14,007.50
Need more?

My Notes

Sign into see notes.