Reference Only

109D117X9075T2

Tantalum Capacitors - Wet 75volt 110uF 10% Extended Rating

Manufacturer:

Mfr Part:
109D117X9075T2

TTI Part:
109D117X9075T2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Wet
Capacitance110 uF
Voltage Rating DC75 VDC
Termination StyleAxial
Length23.4 mm (0.921 in)
Diameter10.31 mm (0.406 in)
Mfr Case CodeT Case
Tolerance10 %
ESR3.1 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Series109D
PackagingTray
Leakage Current36 uA
Product TypeTantalum Capacitors
ProductTantalum Wet Sintered Anode
Ripple Current400 mA
SubcategoryCapacitors
TradenameTantalex
TypeSintered Anode Tantalex Capacitors for Operation to + 125 C, Elastomer-Sealed

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$60.41$1,208.20
Need more?

My Notes

Sign into see notes.