Reference Only

04051-023MZ/HR

Tantalum Capacitors - Polymer 330UF 6.3V 20% D

Manufacturer:

Mfr Part:
T56D337M6R3DEZS025

TTI Part:
04051-023MZ/HR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Polymer
PackagingReel
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

250
On Order
250 expected 20-Jan-28
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$6.80$1,700.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.