Reference Only

SF1806Y224ZBNET

Feed Through Capacitors 220KpF 50V 2A 3-TERMINAL CHIP EMI

Manufacturer:

Mfr Part:
SF1806Y224ZBNET

TTI Part:
SF1806Y224ZBNET

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSpectrum Control
Product CategoryFeed Through Capacitors
Capacitance220 nF
Voltage Rating DC50 VDC
Termination StyleSMD/SMT
Tolerance- 20 %, + 80 %
Number of Terminals3 Terminal
Package / Case1806 (4516 metric)
Length4.5 mm
Width1.6 mm
Height1 mm
ProductThree Terminal Filter Capacitors
Current Rating2 A
Ground Terminal0.055 mm
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
DielectricY5V
Maximum DC Resistance40 mOhms
SeriesSF1806
PackagingReel
Insulation Resistance1 GOhms
Product TypeFeed Through Capacitors
SubcategoryFilters
TypeSurface Mount EMI Filters Three Terminal Chip

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8548000000
TARIC8532240000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 8,000)
Quantity Unit PriceExt. Price
$3.73$29,840.00
$3.13$75,120.00
$2.68$150,080.00
$2.56$266,240.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.