Reference Only
SF0802HP03520S
Signal Conditioning 802.5Mhz Center Frequency, 7Mhz Bandwidth
Datasheet
SF0802HP03520S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Spectrum Control | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | SAW Filters | |
| Frequency | 799.87 MHz | |
| Bandwidth | 23.15 MHz | |
| Impedance | 50 Ohms | |
| Termination Style | SMD/SMT | |
| Package / Case | CLCC-8 | |
| Series | SF0802 | |
| Packaging | Bulk | |
| Insertion Loss | 2.12 dB | |
| Mounting | PCB Mount | |
| Subcategory | Filters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $178.61 | $178.61 | |
| $151.98 | $1,519.80 | |
| $150.47 | $3,009.40 | |
| $144.73 | $7,236.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.