Reference Only
SF0575HP03515S
Signal Conditioning 575Mhz Center Frequency, 10Mhz Bandwidth
Datasheet
SF0575HP03515S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Spectrum Control | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | SAW Filters | |
| Frequency | 16.43 MHz | |
| Bandwidth | 13.45 MHz | |
| Impedance | 50 Ohms | |
| Termination Style | SMD/SMT | |
| Package / Case | CLCC-10 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | SF0575 | |
| Packaging | Bulk | |
| Insertion Loss | 2.25 dB | |
| Mounting Style | PCB Mount | |
| Mounting | PCB Mount | |
| Subcategory | Filters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $185.76 | $185.76 | |
| $158.06 | $1,580.60 | |
| $156.49 | $3,129.80 | |
| $150.55 | $7,527.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes