Reference Only
SF0291HP03540S
Signal Conditioning 291.4Mhz Center Frequency, 1Mhz Bandwidth
Datasheet
SF0291HP03540S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Spectrum Control | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | SAW Filters | |
| Frequency | 291.4 MHz | |
| Bandwidth | 2.62 MHz | |
| Impedance | 50 Ohms | |
| Termination Style | SMD/SMT | |
| Package / Case | CLCC-8 | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 55 C | |
| Series | SF0291 | |
| Packaging | Bulk | |
| Insertion Loss | 3.1 dB | |
| Mounting Style | PCB Mount | |
| Subcategory | Filters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $88.67 | $88.67 | |
| $87.78 | $877.80 | |
| $86.90 | $1,738.00 | |
| $86.03 | $4,301.50 | |
| $85.17 | $8,517.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes