Reference Only

SF0127CN02333S

Signal Conditioning 0127.5 MHZ BW 20MHZ FC

Manufacturer:

Mfr Part:
SF0127CN02333S

TTI Part:
SF0127CN02333S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSpectrum Control
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductSAW Filters
Frequency128 MHz
Bandwidth20 MHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / CaseLCC-10
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Insertion Loss19.8 dB
Mounting StyleConnector
SubcategoryFilters
TypeLow Loss/High Rejection SAW Filter

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541600080
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes