Reference Only
SA1206C101MBNT
EMI Feedthrough Filters 1206 100pF 50V COG FILTER ARRAY
Datasheet
SA1206C101MBNT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Spectrum Control | |
| Product Category | EMI Feedthrough Filters | |
| Series | SA | |
| Tolerance | 20 % | |
| Maximum DC Current | 300 mA | |
| Maximum DC Resistance | 300 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Height | 0.7 mm | |
| Length | 3.2 mm | |
| Product Type | EMI Feedthrough Filters | |
| Product | EMI Filters | |
| Subcategory | Filters | |
| Width | 1.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 8,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.38 | $19,040.00 | |
| $2.25 | $54,000.00 | |
| $1.91 | $99,320.00 | |
| $1.64 | $164,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes