Reference Only
QBH-2832-04
RF Amplifier STANDARD LINEAR 2 WATT AMP
Datasheet
QBH-2832-04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Spectrum Control | |
| Product Category | RF Amplifier | |
| Operating Frequency | 1 MHz to 200 MHz | |
| Operating Supply Voltage | 28 V | |
| Operating Supply Current | 435 mA | |
| Gain | 35.5 dB | |
| NF - Noise Figure | 4.5 dB | |
| Type | Driver Amplifiers | |
| Mounting Style | Screw | |
| Technology | Si | |
| P1dB - Compression Point | 33 dBm | |
| OIP3 - Third Order Intercept | 48 dBm | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 90 C | |
| Packaging | Tray | |
| Product Type | RF Amplifier | |
| Subcategory | Wireless & RF Integrated Circuits |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8542330001 |
| TARIC | 8542331000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |