Reference Only

PA451621-1575SA

Antennas 1621MHZ & 1575MHZ DU

Manufacturer:

Mfr Part:
PA451621-1575SA

TTI Part:
PA45-1621-1575SA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSpectrum Control
Product CategoryAntennas
Product TypeGNSS Antennas - GPS, GLONASS, Galileo, Beidou
ProductPCB Antennas
TypePassive Antenna
Minimum Frequency1.611 GHz
Maximum Frequency1.631 GHz
Protocol - GPS, GLONASSGPS
Mechanical StylePCB Trace
StylePatch
Gain4 dBic
Bandwidth175 MHz
Impedance50 Ohms
VSWR3:1
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands1 Band
Mounting StylePCB Mount
Termination StylePin
Center Frequency1.621 GHz
ApplicationGPS
Length63 mm
Width63 mm
Height0.3 mm
PackagingTray
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8529104040
TARIC8529106900
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes