Reference Only

PA251621025SALF

End of Life
Antennas PATCH ELEMNT IRIDIUM CTR FREQ 1621

Manufacturer:

Mfr Part:
PA25-1621-025SALF

TTI Part:
PA251621025SALF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSpectrum Control
Product CategoryAntennas
Product TypeGNSS Antennas - GPS, GLONASS, Galileo, Beidou
ProductPCB Antennas
Maximum Frequency1.621 GHz
Gain4 dBi
Bandwidth25 MHz
Impedance50 Ohms
Number of Bands1 Band
ApplicationIridium
PackagingBulk
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCN7A994
HTS8529104040
TARIC8529909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes