Reference Only
P5-5424G1
RF Connector Accessories DC-40GHz
Datasheet
351 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Spectrum Control | |
| Product Category | RF Connector Accessories | |
| Accessory Type | Rotary Joint | |
| Product | Hardware | |
| For Use With | MIL-E-5400 Class II | |
| Packaging | Bulk | |
| Maximum Frequency | 40 GHz | |
| Product Type | RF Connector Accessories | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |