Reference Only
M28861/05-020TB
EMI Feedthrough Filters .15UF 200V 3A
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Spectrum Control | |
| Product Category | EMI Feedthrough Filters | |
| Voltage Rating | 200 V | |
| Packaging | Kit | |
| Product Type | EMI Feedthrough Filters | |
| Subcategory | Filters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Contact a Sales Representative
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $306.84 | $306.84 | |
| $255.71 | $2,557.10 | |
| $253.17 | $6,329.25 | |
| $250.65 | $12,532.50 | |
| $248.16 | $24,816.00 | |
| $227.29 | $56,822.50 | |
| $204.56 | $102,280.00 | |
| $202.52 | $202,520.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes