Reference Only
M28861/01-015TB
EMI Feedthrough Filters .45UF 100V 15A
Datasheet
51-359-088 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Spectrum Control | |
| Product Category | EMI Feedthrough Filters | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Kit | |
| Product Type | EMI Feedthrough Filters | |
| Subcategory | Filters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536308000 |
| TARIC | 8504509590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
53In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $123.96 | $123.96 | |
| $115.11 | $1,151.10 | |
| $88.54 | $2,213.50 | |
| $77.48 | $3,874.00 | |
| $76.71 | $7,671.00 | |
| $75.95 | $18,987.50 | |
| $75.20 | $37,600.00 | |
| $68.87 | $68,870.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes