Reference Only

M28861/01-003TB

EMI Feedthrough Filters .7UF 70V 15A

Manufacturer:

Mfr Part:
51-359-082

TTI Part:
M28861/01-003TB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSpectrum Control
Product CategoryEMI Feedthrough Filters
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
PackagingKit
Product TypeEMI Feedthrough Filters
SubcategoryFilters
Voltage Rating70 V

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Kit

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.