Reference Only

M28861/01-001TB

EMI Feedthrough Filters 1.4UF 50V 15A

Manufacturer:

Mfr Part:
51-359-081

TTI Part:
M28861/01-001TB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSpectrum Control
Product CategoryEMI Feedthrough Filters
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
PackagingKit
Product TypeEMI Feedthrough Filters
SubcategoryFilters

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8548000000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

252
On Order
252 expected 23-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$101.02$101.02
$84.19$841.90
$83.35$2,083.75
$82.51$4,125.50
$81.69$8,169.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.