Reference Only
M15733/61-0010
EMI Feedthrough Filters 5500PF 100V 10A PI CIRCUIT
Datasheet
51-714-054 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Spectrum Control | |
| Product Category | EMI Feedthrough Filters | |
| Capacitance | 5.5 nF | |
| Voltage Rating | 100 V | |
| Packaging | Kit | |
| Diameter | 6.35 mm | |
| Product Type | EMI Feedthrough Filters | |
| Subcategory | Filters | |
| Thread Size | 12-32 UNEF-2A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8548909099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
8,802
On Order
8,802 expected on from 24-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.96 | $32.96 | |
| $32.63 | $326.30 | |
| $32.31 | $807.75 | |
| $31.99 | $1,599.50 | |
| $23.54 | $2,354.00 | |
| $20.60 | $5,150.00 | |
| $20.40 | $10,200.00 | |
| $20.19 | $20,190.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes