Reference Only

M15733/58-0002

EMI Feedthrough Filters 50V 10A

Manufacturer:

Mfr Part:
51-444-072

TTI Part:
M15733/58-0002

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSpectrum Control
Product CategoryEMI Feedthrough Filters
Capacitance1.4 uF
Voltage Rating50 V
Maximum DC Current10 A
Maximum DC Resistance8 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingKit
Diameter10.41 mm
Insertion Loss15 dB to 70 dB
Length13.843 mm
Product TypeEMI Feedthrough Filters
SubcategoryFilters
Thread Size1/4-28 UNF-2A
TypeHermetically Sealed Threaded Case Filters

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$176.63$176.63
$147.19$1,471.90
$113.23$2,830.75
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes