Reference Only

M15733/39-0012

EMI Feedthrough Filters .99UF 100V 10A

Manufacturer:

Mfr Part:
51-353-345

TTI Part:
M15733/39-0012

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSpectrum Control
Product CategoryEMI Feedthrough Filters
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingKit
Product TypeEMI Feedthrough Filters
SubcategoryFilters
TypeHermetic Sealed Filters

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8548000000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

160In Stock

1,498 expected 31-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$115.38$115.38
$96.15$4,807.50
$95.20$9,520.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.