Reference Only

M15733/39-0011

EMI Feedthrough Filters .99UF 100V 10A

Manufacturer:

Mfr Part:
51-353-344

TTI Part:
M15733/39-0011

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSpectrum Control
Product CategoryEMI Feedthrough Filters
Capacitance990 nF
Voltage Rating100 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingKit
Diameter0.385 mm
Length0.187 mm
Product TypeEMI Feedthrough Filters
SubcategoryFilters
TypeHermetic Sealed Filters

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

18In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$218.70$218.70
$182.25$9,112.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes