Reference Only

M15733/34-0005

EMI Feedthrough Filters .50UF 200V 10A

Manufacturer:

Mfr Part:
51-321-329

TTI Part:
M15733/34-0005

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSpectrum Control
Product CategoryEMI Feedthrough Filters
Capacitance0.5 uF
Voltage Rating200 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingKit
Diameter17.83 mm
Length30.35 mm
Product TypeEMI Feedthrough Filters
SubcategoryFilters
TypeHermetic Sealed Filters

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8504508000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

9In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$411.51$411.51
$342.93$3,429.30
$339.53$8,488.25
$336.17$16,808.50
$332.84$33,284.00
$304.82$76,205.00
$274.34$137,170.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.