Reference Only

M15733/27-0005

EMI Feedthrough Filters .25UF 200V 3A

Manufacturer:

Mfr Part:
51-320-015

TTI Part:
M15733/27-0005

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSpectrum Control
Product CategoryEMI Feedthrough Filters
Capacitance250 nF
Voltage Rating200 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingKit
Diameter9.53 mm
Length22.86 mm
Product TypeEMI Feedthrough Filters
SubcategoryFilters

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
TARIC8548909099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$293.05$14,652.50
$249.10$24,910.00
$222.73$55,682.50
$174.53$87,265.00
$145.36$145,360.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes