Reference Only

M15733/26-0007

EMI Feedthrough Filters .25UF 150V 5A

Manufacturer:

Mfr Part:
51-353-080

TTI Part:
M15733/26-0007

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSpectrum Control
Product CategoryEMI Feedthrough Filters
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingKit
Product TypeEMI Feedthrough Filters
SubcategoryFilters
TypeHermetic Sealed Filters

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8504508000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

57In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$92.27$92.27
$79.25$792.50
$78.46$1,961.50
$77.67$3,883.50
$76.89$7,689.00
Need more?

My Notes

Sign into see notes.