Reference Only

M15733/23-0050

EMI Feedthrough Filters 1.4UF 50V 2A

Manufacturer:

Mfr Part:
51-390-034

TTI Part:
M15733/23-0050

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSpectrum Control
Product CategoryEMI Feedthrough Filters
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingKit
Product TypeEMI Feedthrough Filters
SubcategoryFilters
TypeHermetic Sealed Filters

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8504508000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$382.56$382.56
$318.80$3,188.00
$315.64$7,891.00
$312.52$15,626.00
$309.42$30,942.00
$283.38$70,845.00
$255.04$127,520.00
$252.51$252,510.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes