HC8356 Spectrum Control

HC8356

Resistor Networks & Arrays GEN RAD, 5424-0761-00-AD1

Manufacturer:

Mfr Part:
HC8356

TTI Part:
HC8356

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSpectrum Control
Product CategoryResistor Networks & Arrays
PackagingWAFL
ProductNetworks
Termination StyleSIP
Tolerance5 %
Number of Resistors4 Resistor
Temperature Coefficient50 PPM / C
Product TypeResistor Networks & Arrays
SubcategoryResistors
TypeRatio Resistor Network

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

WAFL

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
150 available now at ttiasia.com
Sign in to add projects and notes