Reference Only
CZ8130
RF Amplifier STD RF AMP TO-39 PACKAGE
Datasheet
CZ8130 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Spectrum Control | |
| Product Category | RF Amplifier | |
| Operating Frequency | 100 kHz to 400 MHz | |
| Operating Supply Voltage | 5.75 V | |
| Operating Supply Current | 60 mA | |
| Gain | 14 dB | |
| NF - Noise Figure | 6 dB | |
| Type | General Purpose Amplifiers | |
| Mounting Style | Through Hole | |
| Package / Case | TO-39-3 | |
| Technology | Si | |
| P1dB - Compression Point | 18 dBm | |
| OIP3 - Third Order Intercept | 30 dBm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Product Type | RF Amplifier | |
| Subcategory | Wireless & RF Integrated Circuits | |
| Test Frequency | 100 kHz to 400 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |