Reference Only

CD0TSAL0150R0J

Thin Film Resistors - SMD Powerfilm Chip Resistor, 25W, DC-4 GHz, Thin Film, 50 Ohms w/ 5% tolerance

Manufacturer:

Mfr Part:
PPCT100-200AS-50R0J

TTI Part:
CD0TSAL0150R0J

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSpectrum Control
Product CategoryThin Film Resistors - SMD
PackagingWAFL
Resistance50 Ohms
Tolerance5 %
Length5.08 mm (0.2 in)
Width2.54 mm (0.1 in)
Height0.4 mm (0.016 in)
Power Rating25 W
ApplicationHybrid Attenuators, Wilkinson Power Dividers
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductChip Resistors
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT
TypeHigh Power Termination Chip Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

WAFL

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes