BX5125PM Spectrum Control

BX5125PM

RF Amplifier High Linearity Amplifier, Low Phase Noise, 10-100 MHz, IP2 Performance

Manufacturer:

Mfr Part:
BX5125PM

TTI Part:
BX5125PM

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSpectrum Control
Product CategoryRF Amplifier
PackagingBulk
Product TypeRF Amplifier
SubcategoryWireless & RF Integrated Circuits

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8542330001
TARIC8542330000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes