Reference Only
56F741-015
D-Sub Standard Connectors 4000PF 50V +100/-0% 5A
Datasheet
56F741-015 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Spectrum Control | |
| Product Category | D-Sub Standard Connectors | |
| Filtered | Filtered | |
| Series | 700 | |
| Packaging | Bulk | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $184.04 | $9,202.00 | |
| $161.24 | $16,124.00 | |
| $159.64 | $39,910.00 | |
| $158.05 | $79,025.00 | |
| $156.47 | $156,470.00 | |
| $154.91 | $387,275.00 | |
| $153.37 | $766,850.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes