Reference Only
56F716-005
D-Sub Standard Connectors 15S FEMALE S/CUP
Datasheet
56F716-005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Spectrum Control | |
| Product Category | D-Sub Standard Connectors | |
| Filtered | Filtered | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Current Rating | 5 A | |
| Gender | Female | |
| Mounting Angle | Right Angle | |
| Mounting Style | Wire | |
| Number of Positions | 15 Position | |
| Packaging | Tray | |
| Product Type | D-Sub Connectors - Standard Density | |
| Series | 700 | |
| Shell Material | Zinc | |
| Shell Plating | Nickel | |
| Shell Size | 2 (A) | |
| Subcategory | D-Sub Connectors | |
| Termination Style | Solder | |
| Type | Receptacle |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $99.40 | $4,970.00 | |
| $91.45 | $9,145.00 | |
| $83.50 | $20,875.00 | |
| $82.57 | $41,285.00 | |
| $81.75 | $81,750.00 | |
| $77.52 | $193,800.00 | |
| $73.96 | $369,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes