Reference Only

56F705-005

D-Sub Adapters & Gender Changers 9 P/S ADAPTER

Manufacturer:

Mfr Part:
56F705-005

TTI Part:
56F705-005

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSpectrum Control
Product CategoryD-Sub Adapters & Gender Changers
Connector End AStandard D-Sub
Connector A GenderMale
Connector End A Pin Count9 Position
Connector End BStandard D-Sub
Connector B GenderFemale
Connector End B Pin Count9 Position
FilteredFiltered
Capacitance4 nF
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating5 A
Filter TypeC Filter
PackagingTray
Product TypeD-Sub Adapters & Gender Changers
Series700
Shell MaterialZinc
Shell PlatingNickel
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

111In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$81.35$81.35
$69.92$699.20
$66.44$1,661.00
$64.59$3,229.50
$63.70$6,370.00
Need more?
Sign in to add projects and notes