Reference Only
54803004X5V102P
EMI Feedthrough Filters 1000PF
Datasheet
54803004X5V102P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Spectrum Control | |
| Product Category | EMI Feedthrough Filters | |
| Capacitance | 1 nF | |
| Voltage Rating | 250 V | |
| Tolerance | 100 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Diameter | 7.13 mm | |
| Height | 0.343 in | |
| Length | 2.36 mm | |
| Product Type | EMI Feedthrough Filters | |
| Subcategory | Filters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.21 | $2,052.50 | |
| $6.85 | $3,425.00 | |
| $6.77 | $6,770.00 | |
| $6.70 | $16,750.00 | |
| $6.64 | $33,200.00 |
Need more?
Sign in to add projects and notes