Reference Only
54802002X5V102P
EMI Feedthrough Filters 250V 25A 1000PF SOLDER-IN C CIRCUIT
Datasheet
54802002X5V102P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Spectrum Control | |
| Product Category | EMI Feedthrough Filters | |
| Capacitance | 1000 pF | |
| Voltage Rating | 250 V | |
| Tolerance | 100 % | |
| Packaging | Bulk | |
| Diameter | 7.13 mm | |
| Length | 4.72 mm | |
| Product Type | EMI Feedthrough Filters | |
| Subcategory | Filters | |
| Type | Resin Sealed Bolt-in Filters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 569 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.39 | $2,497.91 | |
| $4.00 | $2,500.00 | |
| $3.72 | $3,720.00 | |
| $3.67 | $9,175.00 | |
| $3.63 | $18,150.00 |
Need more?
My Notes
Sign into see notes.