Reference Only
54794002X5V102P
EMI Feedthrough Filters 25A 1000pF HOOK
Datasheet
54794002X5V102P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Spectrum Control | |
| Product Category | EMI Feedthrough Filters | |
| Circuit Type | C Filter | |
| Capacitance | 1 nF | |
| Voltage Rating | 250 V | |
| Maximum DC Current | 25 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Kit | |
| Diameter | 7.62 mm | |
| Product Type | EMI Feedthrough Filters | |
| Subcategory | Filters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
500
On Order
500 expected 11-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.35 | $2,587.50 | |
| $10.25 | $5,125.00 | |
| $10.15 | $10,150.00 | |
| $10.05 | $25,125.00 | |
| $9.95 | $49,750.00 |
Need more?
Sign in to add projects and notes