Reference Only
54-785-005
EMI Feedthrough Filters BOLT IN .05uF 8-32 C circuit
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Spectrum Control | |
| Product Category | EMI Feedthrough Filters | |
| Series | RSBIF | |
| Circuit Type | C Filter | |
| Capacitance | 50 nF | |
| Voltage Rating | 100 V | |
| Maximum DC Current | 10 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Kit | |
| Diameter | 4.75 mm | |
| Lead Diameter | 1.02 mm | |
| Length | 10.7 mm | |
| Product Type | EMI Feedthrough Filters | |
| Subcategory | Filters | |
| Type | Resin Sealed Bolt-in Filters | |
| Width | 3.56 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8532240000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.85 | $10.85 | |
| $10.73 | $107.30 | |
| $10.61 | $265.25 | |
| $10.50 | $525.00 | |
| $10.39 | $1,039.00 | |
| $10.27 | $2,567.50 |
Need more?
Sign in to add projects and notes