Reference Only
5304
Current Transformers - Board Mount 100Ohm .04W 20A
Datasheet
5304 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Spectrum Control | |
| Product Category | Current Transformers - Board Mount | |
| Length | 23.62 mm | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| Core Size | 19.05 mm | |
| Current Rating | 20 A | |
| Height | 25.15 mm | |
| Product Type | Current Transformers | |
| Secondary Resistance | 100 Ohms | |
| Series | 5300 | |
| Subcategory | Transformers | |
| Termination Style | Radial | |
| Width | 11.94 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8504314035 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |