
5302R
Current Transformers - Board Mount XFMR 10IP/0.1000V/100RL
Datasheet
5302R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Spectrum Control | |
| Product Category | Current Transformers - Board Mount | |
| Mounting Style | Through Hole | |
| Current Rating | 10 A | |
| Secondary Resistance | 100 Ohms | |
| Termination Style | Radial | |
| Length | 23.65 mm | |
| Width | 11.94 mm | |
| Height | 25.15 mm | |
| Core Size | 9.4 mm | |
| Packaging | Bulk | |
| Product Type | Current Transformers | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8504314035 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |