5300-0020 Spectrum Control

5300-0020

Current Transformers - Board Mount XFMR

Manufacturer:

Mfr Part:
5300-0020

TTI Part:
5300-0020

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSpectrum Control
Product CategoryCurrent Transformers - Board Mount
Mounting StylePCB Mount
Current Rating20 A
Secondary Resistance100 Ohms
Termination StyleRadial
PackagingTray
Power Rating40 mW
Product TypeCurrent Transformers
Series5300
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8504314035
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.