Reference Only

1293-000

EMI Feedthrough Filters 10A 12000pF Pi 8-32

Manufacturer:

Mfr Part:
SCI-1293-000

TTI Part:
1293-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSpectrum Control
Product CategoryEMI Feedthrough Filters
SeriesRSBIF
Circuit TypePi Filter
Maximum DC Current10 A
Maximum DC Resistance10 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingKit
Length8.13 mm
Product TypeEMI Feedthrough Filters
SubcategoryFilters
Test Frequency100 MHz
Thread Size8-32 UNC
TypeResin Sealed Filters

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8548000000
TARIC8548909099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

59In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.03$22.03
$21.80$5,450.00
$19.84$9,920.00
$19.40$19,400.00
Need more?

My Notes

Sign into see notes.