Reference Only
1280F-060
EMI Feedthrough Filters 25A 1500pF HOOK
Datasheet
1280F-060 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Spectrum Control | |
| Product Category | EMI Feedthrough Filters | |
| Series | 1280 | |
| Circuit Type | Pi Filter | |
| Capacitance | 1.5 nF | |
| Maximum DC Current | 25 A | |
| Maximum DC Resistance | 10 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Kit | |
| Hex Size | 12.7 mm | |
| Insertion Loss | 50 dB | |
| Length | 9.53 mm | |
| Product Type | EMI Feedthrough Filters | |
| Subcategory | Filters | |
| Thread Size | 3/8-32 UNEF | |
| Type | EMI Filters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536308000 |
| TARIC | 8548009099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $68.40 | $17,100.00 | |
| $62.25 | $31,125.00 | |
| $60.88 | $60,880.00 | |
| $47.60 | $119,000.00 | |
| $46.52 | $232,600.00 |
Need more?
Sign in to add projects and notes