Reference Only
1270-025
EMI Feedthrough Filters 5000pF Pi 12-32
Datasheet
1270-025 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Spectrum Control | |
| Product Category | EMI Feedthrough Filters | |
| Series | RSBIF | |
| Circuit Type | Pi Filter | |
| Maximum DC Current | 10 A | |
| Maximum DC Resistance | 10 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Kit | |
| Length | 7.9 mm | |
| Product Type | EMI Feedthrough Filters | |
| Subcategory | Filters | |
| Test Frequency | 100 MHz | |
| Thread Size | 12-32 UNEF | |
| Type | Resin Sealed Filters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548009099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | 7a |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
56In Stock
1,100 expected 29-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.82 | $25.82 | |
| $24.47 | $244.70 | |
| $24.23 | $605.75 | |
| $23.99 | $1,199.50 | |
| $23.75 | $2,375.00 | |
| $23.52 | $5,880.00 |
Need more?
Sign in to add projects and notes