Reference Only

1270-016

EMI Feedthrough Filters 5000pF Pi 12-32 TUR.

Manufacturer:

Mfr Part:
1270-016

TTI Part:
1270-016

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSpectrum Control
Product CategoryEMI Feedthrough Filters
SeriesRSBIF
Circuit TypePi Filter
Maximum DC Current10 A
Maximum DC Resistance10 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingKit
Length7.9 mm
Product TypeEMI Feedthrough Filters
SubcategoryFilters
Thread Size12-32 UNEF
TypeResin Sealed Filters

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8548000000
TARIC8548009099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number7a
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

262In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.93$20.93
$20.47$204.70
$20.26$506.50
$20.04$1,002.00
$19.84$1,984.00
Need more?
Sign in to add projects and notes