Reference Only

1250-003M

EMI Feedthrough Filters 1500PF 200V 10A PI CIRCUIT

Manufacturer:

Mfr Part:
1250-003M

TTI Part:
1250-003M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSpectrum Control
Product CategoryEMI Feedthrough Filters
SeriesRSBIF
Circuit TypePi Filter
Capacitance3 nF
Voltage Rating200 V
Maximum DC Current10 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingKit
Hex Size4.75 mm
Product TypeEMI Feedthrough Filters
SubcategoryFilters
Thread Size8-32 UNC
TypeResin Sealed Filters

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536308000
TARIC8548909099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Kit

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes