Reference Only
1216-001
EMI Feedthrough Filters .05UF 70V 10A
Datasheet
1216-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Spectrum Control | |
| Product Category | EMI Feedthrough Filters | |
| Series | RSBIF | |
| Circuit Type | Pi Filter | |
| Capacitance | 50 nF | |
| Voltage Rating | 70 V | |
| Tolerance | 2 % | |
| Maximum DC Current | 10 A | |
| Maximum DC Resistance | 10 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Kit | |
| Diameter | 4.78 mm | |
| Height | 10.3 mm | |
| Hex Size | 4.75 mm | |
| Insertion Loss | 75 dB | |
| Product Type | EMI Feedthrough Filters | |
| Subcategory | Filters | |
| Thread Size | 12-32 UNEF | |
| Type | Resin Sealed Filters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.80 | $8,950.00 | |
| $32.58 | $16,290.00 | |
| $31.87 | $31,870.00 | |
| $31.15 | $77,875.00 | |
| $30.44 | $152,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes