Reference Only

1212-0502

EMI Feedthrough Filters FILTER

Manufacturer:

Mfr Part:
1212-0502

TTI Part:
1212-0502

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSpectrum Control
Product CategoryEMI Feedthrough Filters
Series1212
Capacitance5000 pF
Voltage Rating350 V
Maximum DC Current10 A
Maximum DC Resistance10 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Insertion Loss65 dB
Length36.50 mm
Product TypeEMI Feedthrough Filters
SubcategoryFilters
Test Frequency100 MHz
TypeMulti Section Filter
Width30.15 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8548000000
TARIC8548009099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

28In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,244.67$1,244.67
$1,037.23$25,930.75
Need more?

My Notes

Sign into see notes.